Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RW40261BB14
Order Code3529724
Product RangeSIRIUS 3RW40
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €403.000 |
Price for:Each
Minimum: 1
Multiple: 1
€403.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW40261BB14
Order Code3529724
Product RangeSIRIUS 3RW40
Technical Datasheet
Power Rating11kW
No. of PhasesThree Phase
Current Rating25A
Supply Voltage Min200V
Supply Voltage Max480V
Product RangeSIRIUS 3RW40
Technical Specifications
Power Rating
11kW
Current Rating
25A
Supply Voltage Max
480V
No. of Phases
Three Phase
Supply Voltage Min
200V
Product Range
SIRIUS 3RW40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.695