Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.940 |
5+ | €46.980 |
10+ | €46.020 |
25+ | €45.060 |
50+ | €44.100 |
Price for:Each
Minimum: 1
Multiple: 1
€47.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoY8A34A2-C2A8000XXX
Order Code4400625
Technical Datasheet
Input Connection TypeM12 Connector - 8 Pole
Output TypeM8 Connector - 3 Pole
No. of Output Ports4Ports
Product Range-
IP RatingIP65, IP67
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Connection Type
M12 Connector - 8 Pole
No. of Output Ports
4Ports
IP Rating
IP65, IP67
Output Type
M8 Connector - 3 Pole
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079