Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTF11-2P2431
Order Code4399052
Product RangeW11-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €150.960 |
5+ | €147.940 |
10+ | €144.920 |
25+ | €141.900 |
50+ | €138.880 |
Price for:Each
Minimum: 1
Multiple: 1
€150.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF11-2P2431
Order Code4399052
Product RangeW11-2 Series
Technical Datasheet
Sensing Range Max350mm
Sensor Output TypeComplementary PNP
Sensing MethodForeground Suppression, Proximity
Product RangeW11-2 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
350mm
Sensing Method
Foreground Suppression, Proximity
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
Complementary PNP
Product Range
W11-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054005