Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB8L-P2231
Order Code4058182
Product RangeW8 Laser Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €266.820 |
| 5+ | €261.480 |
| 10+ | €256.150 |
| 25+ | €250.810 |
| 50+ | €245.470 |
Price for:Each
Minimum: 1
Multiple: 1
€266.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB8L-P2231
Order Code4058182
Product RangeW8 Laser Series
Technical Datasheet
Sensor TypePhotoelectric
Sensing Range Max300mm
Sensing Distance Max300mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW8 Laser Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W8 series laser miniature photoelectric sensor
- Photoelectric proximity sensor, background suppression sensor/ detection principle
- Rectangular housing design (light emission), visible red type of light, laser light source
- 40mm to 300mm sensing range
- Ø 1.5mm (300mm) light spot size (distance), 650nm wave length, 1 laser class
- Special applications-detecting small objects, detection of objects moving at high speeds
- 10 to 30VDC supply voltage, 30mA current consumption, PNP switching output, plastic ABS housing
- Light/dark switching mode, ≤ 100mA max output current, ≤ 0.25ms response time, IP67 rating
- 2000Hz switching frequency, male connector M8, 4-pin connection type
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -10 to +50°C
Contents
W8 series laser miniature photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A.
Technical Specifications
Sensor Type
Photoelectric
Sensing Distance Max
300mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Range Max
300mm
Sensing Method
Proximity Diffuse
Product Range
W8 Laser Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0631