Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €266.820 |
5+ | €261.480 |
10+ | €256.150 |
25+ | €250.810 |
50+ | €245.470 |
Price for:Each
Minimum: 1
Multiple: 1
€266.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB8L-N2231
Order Code4399099
Product RangeW8 Series
Technical Datasheet
Sensor TypeMiniature Photoelectric Sensor
Sensing Range Max300mm
Sensing Distance Max300mm
Sensing MethodBackground Suppression, Proximity
Supply Voltage DC Min10V
Sensor Output TypeNPN
Supply Voltage DC Max30V
Output TypeNPN
Product RangeW8 Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Distance Max
300mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
W8 Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Range Max
300mm
Sensing Method
Background Suppression, Proximity
Sensor Output Type
NPN
Output Type
NPN
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065