Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL250-2P2431
Order Code4058133
Product RangeW250-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €189.720 |
5+ | €185.930 |
10+ | €182.130 |
25+ | €178.340 |
50+ | €174.540 |
Price for:Each
Minimum: 1
Multiple: 1
€189.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL250-2P2431
Order Code4058133
Product RangeW250-2 Series
Technical Datasheet
Sensing Range Max15m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW250-2 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W250-2 series compact photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, UL file No.NRKH2.E300503 & NRKH8.E300503
- Rectangular housing design (light emission), 0.01m to 13m, 0.01m to 11m sensing range
- Approx. 2° focus and angle of dispersion, visible red type of light
- LED light source, Ø 260mm (8m) light spot size (distance), potentiometer 2 turns adjustment
- 10VDC to 30VDC supply voltage range, 20mA current consumption (without load)
- PNP switching output, light/dark switching mode
- ≤100mA max output current, 1,000Hz switching frequency, male connector M12, 4-pin connection type
- Plastic, ABS housing material, IP67 rating
- Dimension (W x H x D) is 20 x 65 x 43.9mm, ambient operating temperature range from -25 to +55°C
Contents
W250-2 series compact photoelectric sensor, Reflector P250, BEF-W250 mounting bracket.
Technical Specifications
Sensing Range Max
15m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W250-2 Series
Connection Method
M12 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0293