Print Page
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €317.300 |
5+ | €310.950 |
10+ | €304.610 |
25+ | €298.260 |
50+ | €291.920 |
Price for:Each
Minimum: 1
Multiple: 1
€317.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWF120-60B410
Order Code4391283
Product RangeWF Series
Technical Datasheet
Sensor TypeFork Sensor
Sensing Distance Max120mm
Sensing Range Max120mm
Sensing MethodThrough Beam
Sensor Output TypeNPN / PNP
Output TypeNPN / PNP
Product RangeWF Series
Connection Method4 Pin M8 Connector
Supply Voltage Min-
Supply Voltage Max-
Light Source850nm Infrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Fork Sensor
Sensing Range Max
120mm
Sensor Output Type
NPN / PNP
Product Range
WF Series
Supply Voltage Min
-
Light Source
850nm Infrared LED
IP Rating
IP65
Operating Temperature Max
-
Sensing Distance Max
120mm
Sensing Method
Through Beam
Output Type
NPN / PNP
Connection Method
4 Pin M8 Connector
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106