Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoUP56-211156
Order Code4397847
Product RangeUP56 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €674.200 |
| 5+ | €660.710 |
| 10+ | €647.230 |
| 25+ | €633.750 |
| 50+ | €620.260 |
Price for:Each
Minimum: 1
Multiple: 1
€674.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUP56-211156
Order Code4397847
Product RangeUP56 Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeFluid
Process Connection TypeGF D40
Operating Pressure Max2bar
Housing MaterialPTFE (Polytetrafluoroethylene), PP (Polypropylene), FKM (Fluoroelastomer)
Switch Output-
Electrical Connection5 Pin M12 Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeUP56 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
GF D40
Housing Material
PTFE (Polytetrafluoroethylene), PP (Polypropylene), FKM (Fluoroelastomer)
Electrical Connection
5 Pin M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Media Type
Fluid
Operating Pressure Max
2bar
Switch Output
-
Supply Voltage Min
9VDC
Operating Temperature Min
-25°C
Product Range
UP56 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212