Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoUC4-11341
Order Code4058104
Product RangeUC4 Series
Technical Datasheet
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €251.580 |
5+ | €246.550 |
10+ | €241.520 |
25+ | €236.490 |
50+ | €231.450 |
Price for:Each
Minimum: 1
Multiple: 1
€251.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoUC4-11341
Order Code4058104
Product RangeUC4 Series
Technical Datasheet
Sensing Range Min13mm
Sensing Range Max100mm
Beam Angle-
Switching Frequency30Hz
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeUC4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
UC4-11341 is an UCA ultrasonic sensor. It features adjustable operating modes: switching point (DtO) / switching window/background (ObSB), teach-in of digital output, invertable digital output, teach-in button(s) (can be deactivated), reset to factory default.
- 15VDC to 30VDC supply voltage range, ≤0.75W power consumption
- Plastic ultrasonic transducer polyurethane foam, glass epoxy resin housing material
- Male connector, M8, 3-pin connection type, 2 x LED indication, rectangular design
- Straight sending axis, IP65 / IP67 enclosure rating, III protection class
- ≥0.1mm resolution, ± 1% accuracy, 24ms response time
- 30Hz switching frequency, 8ms output time, PNP type, ≤200mA maximum output current
- Operation ambient temperature range from -25°C to +70°C
- Dimension (W x H x D) is 16mm x 40.1mm x 16.7mm
Technical Specifications
Sensing Range Min
13mm
Beam Angle
-
External Diameter
-
Operating Temperature Min
-25°C
Product Range
UC4 Series
Sensing Range Max
100mm
Switching Frequency
30Hz
Sensitivity (dB)
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036