Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoS32B-2011EA
Order Code4416101
Product RangeS300 Mini Remote Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,301.000 |
5+ | €5,195.000 |
10+ | €5,089.000 |
25+ | €4,983.000 |
50+ | €4,877.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,301.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoS32B-2011EA
Order Code4416101
Product RangeS300 Mini Remote Series
Technical Datasheet
Product RangeS300 Mini Remote Series
Safety Integrity LevelSIL2
Sensing Range Max30m
Sensor TypeType 3 Laser
Beam Angle270°
Connection MethodCable with 7 Pin M12 Connector
Incremental Encoder InputsYes
IP RatingIP65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
S300 Mini Remote Series
Sensing Range Max
30m
Beam Angle
270°
Incremental Encoder Inputs
Yes
SVHC
No SVHC (21-Jan-2025)
Safety Integrity Level
SIL2
Sensor Type
Type 3 Laser
Connection Method
Cable with 7 Pin M12 Connector
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.028