Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoS30A-4011DA
Order Code4416067
Product RangeS3000 Professional Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,489.000 |
5+ | €6,392.000 |
10+ | €6,207.000 |
25+ | €6,118.000 |
50+ | €5,948.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,489.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoS30A-4011DA
Order Code4416067
Product RangeS3000 Professional Series
Technical Datasheet
Product RangeS3000 Professional Series
Safety Integrity LevelSIL2
No. of Field Pairs24Field Pairs
Beam Angle190°
Connection Method-
Incremental Encoder InputsNo
IP RatingIP65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
S3000 Professional Series
No. of Field Pairs
24Field Pairs
Connection Method
-
IP Rating
IP65
Safety Integrity Level
SIL2
Beam Angle
190°
Incremental Encoder Inputs
No
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.706