Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €261.670 |
5+ | €256.440 |
10+ | €251.200 |
25+ | €245.970 |
50+ | €240.740 |
Price for:Each
Minimum: 1
Multiple: 1
€261.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoKTM-MP11181P
Order Code2776971
Product RangeKTM Prime
Technical Datasheet
Sensor TypeContrast Sensor
Sensing Range Max12.5mm
Sensing Distance Max12.5mm
Supply Voltage DC Min12V
Sensing Method-
Sensor Output TypePNP
Output TypePNP
Supply Voltage DC Max24V
Photo Current50mA
Product RangeKTM Prime
Connection Method4 Pin M8 Connector
Supply Voltage Min12V
Supply Voltage Max24V
Light SourceWhite LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
KTM-MP11181P is a KTM series contract sensor. Circuit protection includes UV connections, reverse polarity protected, output Q short-circuit protected, interference pulse suppression.
- ≤ 12.5mm sensing distance, ±3mm sensing distance tolerance
- Small housing design, LED, white light source, long side of housing light emission
- Light spot size is 1.5mm x 6.5mm, vertical light spot direction, teach-in button adjustment
- Supply voltage range from 12VDC to 24VDC, <lt/> 50mA current consumption
- 15KHz switching frequency, 32µs response time, PNP switching output
- PNP: HIGH = UV ≤ 2 V / LOW approx. 0V switching output (voltage)
- Light/dark switching mode, 50mA max output current, UL file No. NRKH.E348498 & NRKH7.E348498
- 4-pin male connector M8 connection type, III protection class, IP67 rating
- Plastic-ABS housing material
- Dimensions (W x H x D) 12 x 31.5 x 21mm, -10 to +55°C ambient operating temperature range
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Distance Max
12.5mm
Sensing Method
-
Output Type
PNP
Photo Current
50mA
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24V
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Sensing Range Max
12.5mm
Supply Voltage DC Min
12V
Sensor Output Type
PNP
Supply Voltage DC Max
24V
Product Range
KTM Prime
Supply Voltage Min
12V
Light Source
White LED
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0405