Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDT50-P1114
Order Code4391869
Product RangeDx50 Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €460.020 |
| 5+ | €450.820 |
| 10+ | €441.620 |
| 25+ | €432.420 |
| 50+ | €423.220 |
Price for:Each
Minimum: 1
Multiple: 1
€460.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDT50-P1114
Order Code4391869
Product RangeDx50 Series
Technical Datasheet
Sensor TypeMid Range Distance Sensor
Sensing Distance Max10m
Sensing Range Max10m
Supply Voltage DC Min15V
Sensor Output TypePNP, Voltage
Sensing Method-
Supply Voltage DC Max30V
Output TypeVoltage, NPN / PNP, Push Pull
Product RangeDx50 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65
Operating Temperature Min-30°C
Operating Temperature Max140°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Mid Range Distance Sensor
Sensing Range Max
10m
Sensor Output Type
PNP, Voltage
Supply Voltage DC Max
30V
Product Range
Dx50 Series
Supply Voltage Min
15VDC
Light Source
658nm Red Laser
IP Rating
IP65
Operating Temperature Max
140°C
Sensing Distance Max
10m
Supply Voltage DC Min
15V
Sensing Method
-
Output Type
Voltage, NPN / PNP, Push Pull
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236