Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDFS60B-TGPA10000
Order Code4386501
Product RangeDFS60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €366.220 |
5+ | €358.900 |
10+ | €351.570 |
25+ | €344.250 |
50+ | €336.920 |
Price for:Each
Minimum: 1
Multiple: 1
€366.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDFS60B-TGPA10000
Order Code4386501
Product RangeDFS60 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution10000PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputHTL/TTL
Encoder MountingFlange Mount
Product RangeDFS60 Series
Rotational Speed Max6000rpm
Rotational Life Cycles36000000000
No. of Channels6Channels
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter14mm
Supply Voltage Min4.5V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP RatingIP65
TerminationM23/12 Pin Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
10000PPR
Orientation
Horizontal
Encoder Output
HTL/TTL
Product Range
DFS60 Series
Rotational Life Cycles
36000000000
Shaft Type
Hollow Shaft
Shaft Diameter
14mm
Supply Voltage Max
32V
Operating Temperature Max
100°C
Termination
M23/12 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
6Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316