Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €123.620 |
5+ | €121.150 |
10+ | €118.680 |
25+ | €116.200 |
50+ | €113.730 |
Price for:Each
Minimum: 1
Multiple: 1
€123.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoCM30-16BNP-EW1
Order Code4397899
Product RangeCM Series
Technical Datasheet
Thread Size - MetricM30 x 1.5
Sensing Distance Max16mm
Sensing Range Max16mm
Sensor Output TypeComplementary NPN
Supply Voltage DC Min10V
Supply Voltage DC Max36V
Product RangeCM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Metric
M30 x 1.5
Sensing Range Max
16mm
Supply Voltage DC Min
10V
Product Range
CM Series
Sensing Distance Max
16mm
Sensor Output Type
Complementary NPN
Supply Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182