Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB9-3P2261
Order Code2776944
Product RangeW9-3 Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €193.800 |
5+ | €189.920 |
10+ | €186.050 |
25+ | €182.170 |
50+ | €178.300 |
Price for:Each
Minimum: 1
Multiple: 1
€193.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB9-3P2261
Order Code2776944
Product RangeW9-3 Series
Technical Datasheet
Sensing Range Max350mm
Sensing MethodBackground Suppression
Sensor Output TypePNP
Product RangeW9-3 Series
Connection MethodM8 Connector
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
WTB9-3P2261 is a W9 series small photoelectric proximity sensor.
- Background suppression functional principle detail, PinPoint LED light source
- Rectangular housing design (light emission), M3 mounting hole
- Sensing range from 20mm to 200mm, visible red type of light
- Ø 4.5mm (75mm) light spot size (distance), 650nm wave length, potentiometer-5 turns adjustment
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- PNP switching output, light/dark switching mode, UL file No. NRKH.E181493
- Complementary output function, ≤ 100mA max output current, <lt/> 0.333ms response time
- 1,500Hz switching frequency, 4-pin male connector M8 connection type
- III protection class, Plastic-VISTAL® housing material, IP66, IP67, IP69K rating
- Dimension (W x H x D) is 12.2 x 49.8 x 23.6mm, -40 to +60°C ambient operating temperature range
Technical Specifications
Sensing Range Max
350mm
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage DC Max
30VDC
Sensing Method
Background Suppression
Product Range
W9-3 Series
Supply Voltage DC Min
10VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04693