Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No70-065-63 1A
Order Code1175116
Also Known As70-065-63 1A
Technical Datasheet
7,737 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.040 |
50+ | €0.834 |
100+ | €0.782 |
250+ | €0.642 |
Price for:Each
Minimum: 10
Multiple: 10
€10.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No70-065-63 1A
Order Code1175116
Also Known As70-065-63 1A
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range-
Breaking Capacity Current AC50kA
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70-065-63 1A is a 1A/500VAC fast acting quick blow Miniature Fuse with non-transparent filled ceramic tube and nickel-plated brass end caps. This fuse has high fuse ratings for semiconductor protection.
- 400mV Voltage drop
- 1.2W Power dissipation (at 1.5ln)
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
1A
Fuse Size Metric
6.3mm x 32mm
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for 70-065-63 1A
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022