Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.090 |
5+ | €27.210 |
10+ | €22.320 |
20+ | €20.730 |
50+ | €20.320 |
Price for:Each
Minimum: 1
Multiple: 1
€31.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No50-140-06 63A
Order Code3295527
Technical Datasheet
Product Range-
Fuse Current63A
Blow CharacteristicVery Fast Acting
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Voltage Rating VDC-
Voltage Rating VAC700VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 50-140-06 63A is a Cylindrical Fuse Link with high breaking capacity (HRC).
Applications
Safety
Technical Specifications
Product Range
-
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
0.87" x 2.28"
Voltage Rating VAC
700VAC
Fuse Current
63A
Fuse Size Metric
22mm x 58mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054