Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No20-412-20 315A
Order Code3295278
Product RangeURB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €113.270 |
5+ | €86.300 |
10+ | €84.570 |
Price for:Each
Minimum: 1
Multiple: 1
€113.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No20-412-20 315A
Order Code3295278
Product RangeURB Series
Technical Datasheet
Product RangeURB Series
Fuse Current315A
Blow CharacteristicVery Fast Acting
Fuse Size Metric-
Fuse Size Imperial-
Voltage Rating VDC-
Voltage Rating VAC700VAC
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
URB Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
-
Voltage Rating VAC
700VAC
Fuse Current
315A
Fuse Size Metric
-
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22