Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSHARP
Manufacturer Part NoPT100MC0MP
Order Code1243889
Technical Datasheet
Wavelength Typ900nm
Viewing Angle15°
Power Consumption75mW
No. of Pins2Pins
Transistor Case StyleSMD
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2019)
Product Overview
The PT100MC0MP is a Surface-mount Phototransistor with side view mount direction. Plastic moulded with transparent resin lens. Recommends soldering no more than once when using solder reflow methods. If hand soldering, use temperatures ≤240° for ≤3 seconds.
- 1.7 to 5.1mA Collector current
- Solvent cleaning
- Ultrasonic cleaning
Applications
Automation & Process Control, Audio, Imaging, Video & Vision, Consumer Electronics, Communications & Networking, Test & Measurement
Technical Specifications
Wavelength Typ
900nm
Power Consumption
75mW
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Viewing Angle
15°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001