Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.290 |
5+ | €21.570 |
10+ | €19.820 |
20+ | €17.050 |
50+ | €16.710 |
Product Information
Product Overview
The MFB50E12A is a 12VDC high-tech miniature brushless high reliability Axial Fan with ball bearing and wire leaded power connection. Remarkable air flow performance despite its small height of 6.5mm only, extremely low power. This fan is highly suitable for battery-operated devices. Due to the low rotor weight and precision balancing, it is virtually vibration-free and also insensitive to shock. Its extremely robust and torsionally rigid plastic housing of PBT (UL E54695) with narrow tolerances of special steel, polyester-based PCB (UL E44247) and absolute reliability due to 100% burn-in.
- Protected electrically against reverse polarity, blocking and thermal overloading
- -10 to 70°C Temperature range
- 4800RPM Rotor speed
- 27Pa Maximum air pressure
Technical Specifications
12V
DC
50mm
Ball Bearing
8.42CFM
14.3m³/h
4800rpm
60mA
0.24m³/min
No SVHC (16-Jul-2019)
12VDC
Square
10mm
8.42CFM
30dBA
-
3 Lead Wires
-
MFB50E
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate