Print Page
74 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.790 |
5+ | €20.290 |
10+ | €18.650 |
20+ | €16.050 |
50+ | €15.730 |
Price for:Each
Minimum: 1
Multiple: 1
€23.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoMFB30G05
Order Code1217962
Product RangeMFB30G
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size30mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial4.01CFM
Air Flow - CFM4.01CFM
Noise Rating21dBA
Flow Rate - Metric6.8m³/h
Power Rating-
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.114m³/min
Product RangeMFB30G
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MFB30G05 is a SEPA® high-tech Miniature Axial Fan for industrial or automotive use and has a remarkable air flow performance despite its small dimensions. It features extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock.
- Excellent for small appliances
- Extended temperature range
- Virtually no premature failure thanks to burn-In
- High resistance to shock and vibration
- High air flow of 113 l/min (5VC) or 129 l/min (12VDC)
- Two shielded ball bearings in metal-flange
- Integrated polarity reversal and anti-blocking protection
- Virtually vibration-free thanks to lightweight rotor and precision balancing
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
30mm
Bearing Type
Ball Bearing
Air Flow - CFM
4.01CFM
Flow Rate - Metric
6.8m³/h
Rated Speed
8500rpm
Current Rating
130mA
Air Flow - m3/min
0.114m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
10mm
Flow Rate - Imperial
4.01CFM
Noise Rating
21dBA
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MFB30G
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01037