Print Page
Image is for illustrative purposes only. Please refer to product description.
1,155 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.400 |
10+ | €2.610 |
25+ | €1.680 |
50+ | €1.600 |
100+ | €1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€4.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoFM40
Order Code2493520
Technical Datasheet
Fan Frame Size40mm
For Use With40mm Axial Fans
Fixing Centres32mm
Filter MaterialStainless Steel
Guard Material-
Product Range-
Product Overview
The FM40 is an EMC Fan Screen Grid made of aluminium frame and stainless steel screen. It is suitable for use with the standardized axial fan sizes of 40 x 40mm.
- Protection against moving parts plus EMC shielding
- IP40 Protection
Applications
Industrial
Technical Specifications
Fan Frame Size
40mm
Fixing Centres
32mm
Guard Material
-
For Use With
40mm Axial Fans
Filter Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005