Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.260 |
10+ | €5.430 |
Product Information
Product Overview
SHT33-DIS-B2.5KS is a 3rd generation, high-reliability, certified relative humidity and temperature sensor. This is a new family of low drift digital calibrated and ISO17025-certified sensor, combining ISO17025-certified temperature and highly accurate humidity sensing in a single package. It relies on the industry-proven CMOSens® technology, enabling increased computational power, reliability, and improved accuracy specifications compared to its predecessors. Its functionality includes enhanced signal processing, two distinctive and user-selectable I2C addresses, and communication speeds of up to 1MHz. Every SHT33 can be identified by its unique serial number and is supplied with an ISO17025-accredited calibration certificate for temperature measurement.
- Accuracy is ±2.0 %RH, ±0.48°C
- VDD range from 2.15 to 5.5V
- Low drift, <lt/>0.01°C per year
- Sensor-specific calibration certificate acc. To ISO 17025 : 2017, 3-point temp. calibration
- JEDEC JESD47 qualification
- Operating temperature range from 0 to 100%RH, −40 to 125°C
- Fully functional in a condensing environment
- True NIST-traceability, unique serial number, I2C FM, CRC checksum, multiple I2C address
- Tiny 8-pin DFN package with ALERT pin
Technical Specifications
0% to 100% Relative Humidity
± 0.48°C
2s
Digital
8Pins
125°C
5.5V
No SVHC (12-Jan-2017)
± 2% RH
8s
I2C
DFN
-40°C
2.15V
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate