Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM4100-AIR DOWNMOUNT.
Order Code3272106
Product RangeCMOSens SFM4100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
40+ | €129.830 |
Price for:Each
Minimum: 40
Multiple: 40
€5,193.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM4100-AIR DOWNMOUNT.
Order Code3272106
Product RangeCMOSens SFM4100 Series
Technical Datasheet
Flow Rate Min0l/min
Flow Rate Max20l/min
Supply Voltage Min3.5V
Supply Voltage Max9V
Accuracy0.15%
Product RangeCMOSens SFM4100 Series
SVHCNo SVHC (10-Jun-2022)
Port Size-
Pressure Max6bar
Supply Voltage DC Max9V
Supply Voltage DC Min3.5V
Technical Specifications
Flow Rate Min
0l/min
Supply Voltage Min
3.5V
Accuracy
0.15%
SVHC
No SVHC (10-Jun-2022)
Pressure Max
6bar
Supply Voltage DC Min
3.5V
Flow Rate Max
20l/min
Supply Voltage Max
9V
Product Range
CMOSens SFM4100 Series
Port Size
-
Supply Voltage DC Max
9V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Swaziland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Swaziland
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308