Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT40I-AD1B-SENSORS
Order Code3879494
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.720 |
Price for:Each
Minimum: 1
Multiple: 1
€43.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT40I-AD1B-SENSORS
Order Code3879494
Technical Datasheet
Application Sub TypeTemperature Sensor & Humidity Sensor
Kit Contents3x SHT40I on FPCB, 1x RJ45 Adapter Cable (1m)
SVHCNo SVHC (12-Jan-2017)
Product Overview
Evaluation kit for easy and cost-efficient evaluation of Sensirion’s SHT40I digital humidity sensor. SHT40I-digital is an industrial-grade digital sensor platform for measuring relative humidity and temperature with different accuracy classes. Sensirion expands its 4th generation humidity sensing series with the digital SHT4xI sensor platform which has been specifically designed for challenging industrial applications.
- Contains three sensors of the same accuracy class, mounted on a FPCB
- RJ45 adapter cable (1 meter length) for connection to the SEK-SensorBridge
- Designed for industrial applications
- Highest reliability under rough conditions
- Robust housing and increased ESD protection
Contents
3x SHT40I on FPCB, 1x RJ45 adapter cable (1meter length).
Notes
SEK-SensorBridge needs to be ordered separately.
Technical Specifications
Application Sub Type
Temperature Sensor & Humidity Sensor
SVHC
No SVHC (12-Jan-2017)
Kit Contents
3x SHT40I on FPCB, 1x RJ45 Adapter Cable (1m)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33