Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.680 |
5+ | €24.440 |
10+ | €23.610 |
25+ | €22.150 |
50+ | €21.780 |
Product Information
Product Overview
The SDP816-125PA from Sensirion is a differential pressure sensor with analogue output and tube connection. It is designed for high volume applications. The sensor measures pressure of air and non-aggressive gases with superb accuracy and no offset drift. It delivers outstanding accuracy at bottom end of measuring range. The SDP800 features an analogue ratiometric voltage output which is configurable to linear or square root by a separate pin. The outstanding performance of this sensor is based on Sensirion’s patented CMOSens sensor technology which combines sensor element, signal processing and digital calibration on small CMOS chip. The differential pressure is measured by a thermal sensor element using flow through technology. The well proven CMOS technology is suitable for high quality mass production and it is ideal choice for demanding & cost sensitive OEM applications. It is also in HVAC, gas boilers, pellet stoves and fuel cells, filter monitoring, VAV control, heat recovery.
- Excellent repeatability, no drift, configurable analogue output
- Extended feature set, smart averaging, outstanding accuracy and long term stability
- Calibrated temperature range from -20°C to 85°C, output range from 0.1 to 0.9VDD
- High reliability, best signal to noise ratio, <lt/>5ms flow step response time, 16bit resolution
- 25ms power-up time, measurement speed of 5ms, output voltage INL of 5mV
- 3V to 5.5V supply voltage, 3.8mA supply current, output voltage noise of 0.5mV
- Measurement range from -125Pa to 125Pa (-0.5 to 0.5inch H2O, square root), calibrated for air, N2
- 0.08Pa zero point accuracy, 3% of reading span accuracy, 0.04Pa zero point repeatability
- 0.5% of reading span repeatability, less than 0.05Pa/year offset stability
- Less than 0.5% of reading per 10°C span shift due to temperature variation
Applications
Sensing & Instrumentation, Medical
Technical Specifications
Differential
Analogue
125Pa
5.5V
Tube
SIP
Ratiometric Analogue
Dual Axial Barbed, Same Side
-
-40°C
SDP800 Series
No SVHC (12-Jan-2017)
-125Pa
Differential
2.7V
5.5V
3.8mA
4Pins
± 3%
Through Hole
Air, Nitrogen, Oxygen
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate