Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMXE200D3
Order Code1936443
Product RangeCMX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.070 |
5+ | €51.290 |
10+ | €50.510 |
Price for:Each
Minimum: 1
Multiple: 1
€52.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMXE200D3
Order Code1936443
Product RangeCMX
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max200VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min20VDC
Control Voltage Max28VDC
Product RangeCMX
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CMX series DC output SPST-NO Solid State Relay uses MOSFET output for high switching capabilities.
- MOSFET output
- Extra low ON-state resistance
- Input status LED
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
200VDC
Relay Terminals
Through Hole
Operating Voltage Min
0VDC
Control Voltage Max
28VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
3A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
20VDC
Product Range
CMX
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072