Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENNHEISER
Manufacturer Part NoE845-S
Order Code3401551
Product RangeEvolution Microphone
Also Known AsGTIN UPC EAN: 04006087045169
Technical Datasheet
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €84.370 |
2+ | €77.130 |
Price for:Each
Minimum: 1
Multiple: 1
€84.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENNHEISER
Manufacturer Part NoE845-S
Order Code3401551
Product RangeEvolution Microphone
Also Known AsGTIN UPC EAN: 04006087045169
Technical Datasheet
DirectivitySuper Cardioid
Output Impedance-
Frequency Response Min40Hz
Frequency Response Max16kHz
Sensitivity1,8 mV/Pa
Connector Type3 Way XLR
Lead Length-
Product RangeEvolution Microphone
SVHCTo Be Advised
Product Overview
Dynamic super-cardioid vocal mic, which helps to reduce spill and feedback. Ideal for presentations, conferences, choirs, rehearsal rooms, and stage. Easily eliminates ambient noise. Superb high frequency reproduction.
- Dynamic super-cardioid microphone for speech and vocals
- Extended high frequency range
- Consistent sound quality (varying distances, moving off axis)
- Handles high sound pressure levels
- Silent on/off switch
- Isolates handling noise, hum compensating coil
- Excellent feedback rejection
- Rugged metal housing
Contents
Contents: Microphone, Microphone clip, Pouch
Technical Specifications
Directivity
Super Cardioid
Frequency Response Min
40Hz
Sensitivity
1,8 mV/Pa
Lead Length
-
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
16kHz
Connector Type
3 Way XLR
Product Range
Evolution Microphone
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68