Print Page
Image is for illustrative purposes only. Please refer to product description.
2,726 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.310 |
10+ | €6.350 |
25+ | €6.000 |
50+ | €5.520 |
100+ | €5.100 |
250+ | €4.830 |
500+ | €4.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1278IMLTRT
Order Code4259760
Technical Datasheet
Frequency Min137MHz
Frequency Max525MHz
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate300Kbps
Receiving Current12mA
RF IC Case StyleQFN-EP
No. of Pins28Pins
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Transmitting Current120mA
Output Power (dBm)20dBm
Sensitivity dBm-148dBm
RF Transceiver ApplicationsAutomatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
137MHz
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Receiving Current
12mA
No. of Pins
28Pins
Supply Voltage Max
3.7V
Output Power (dBm)
20dBm
RF Transceiver Applications
Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Max
525MHz
Data Rate
300Kbps
RF IC Case Style
QFN-EP
Supply Voltage Min
1.8V
Transmitting Current
120mA
Sensitivity dBm
-148dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000396
Product traceability