Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.883 |
10+ | €0.698 |
100+ | €0.614 |
500+ | €0.543 |
1000+ | €0.518 |
5000+ | €0.493 |
Product Information
Product Overview
SRV05-4.TCT is a surge-rated transient voltage suppressor (TVS) diode array, designed to protect high speed data interfaces. The SR series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents overvoltage on the power line, protecting any down-stream components.
- ESD protection for high-speed data Lines to IEC 61000-4-2 (ESD) ±15KV (air)
- Array of surge rated diodes with internal TVS diode
- Small package saves board space
- Protects four I/O lines
- 3pF typical low capacitance
- Low clamping voltage
- Solid-state Silicon-avalanche technology
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
17.5V
6Pins
300W
-
SOT-23
5V
RailClamp SR Series
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for SRV05-4.TCT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate