Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.798 |
| 50+ | €0.577 |
| 100+ | €0.376 |
| 500+ | €0.290 |
| 1500+ | €0.247 |
Product Information
Product Overview
The SM series TVS Diode Array designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. It is characterized by their high surge capability, low operating and clamping voltages and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The dual-junction common-anode design allows the user to protect one bidirectional data line or two unidirectional lines. It will meet the surge requirements of IEC 61000-4-2 (Formerly IEC 801-2), level 4 and Human Body Model for air and contact discharge.
- 300W Peak pulse power (tp= 8/20μs)
- Transient protection for data & power lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- Transient protection for data & power lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
- Transient protection for data & power lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
- Protects one bidirectional line or two unidirectional lines
- Low clamping voltage
- Solid-state silicon avalanche technology
- 5, 12, 15, 24 and 36V Working voltages
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Industrial
Technical Specifications
SM
5V
SOT-23
-
300W
Surface Mount
No SVHC (15-Jan-2019)
Bidirectional
9.8V
3Pins
6V
125°C
-
Technical Docs (1)
Alternatives for SM05.TCT
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate