Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€112.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoLCDA24C-1.TCT
Order Code2132712RL
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max50V
Diode Case StyleSOT-143
No. of Pins4Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage26.7V
Peak Pulse Power Dissipation500W
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
24V
Diode Case Style
SOT-143
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
500W
Qualification
-
TVS Polarity
Bidirectional
Clamping Voltage Max
50V
No. of Pins
4Pins
Maximum Breakdown Voltage
26.7V
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability