Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKR45/12
Order Code9564497
Product RangeSKR 45 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKR45/12
Order Code9564497
Product RangeSKR 45 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current50A
Forward Voltage Max1.6V
Diode Module ConfigurationSingle
Diode Case StyleE12
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current700A
Diode MountingStud
Product RangeSKR 45 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for SKR45/12
1 Product Found
Product Overview
The SKR45/12 is a Rectifier Diode with reverse voltages up to 1200V. It is suitable for all-purpose mean power rectifier diodes, cooling via heat-sinks, non-controllable and half-controllable rectifier and free-wheeling diodes applications.
- Hermetic metal case with glass insulator
- Cathode to stud
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.6V
Diode Case Style
E12
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
50A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
700A
Product Range
SKR 45 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
Product traceability