Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKR 26/12
Order Code9564489
Product RangeSKR 26 Series
Also Known As02149160
Technical Datasheet
9 In Stock
36 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.670 |
5+ | €9.030 |
10+ | €7.690 |
50+ | €7.060 |
100+ | €6.820 |
250+ | €5.450 |
Price for:Each
Minimum: 1
Multiple: 1
€10.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKR 26/12
Order Code9564489
Product RangeSKR 26 Series
Also Known As02149160
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current25A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleE8
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current375A
Diode MountingStud
Product RangeSKR 26 Series
Product Overview
The SKR26/12 is a Stud Rectifier Diode with reverse voltages up to 1200V. It is suitable for all-purpose mean power rectifier diodes, cooling via heat-sinks, non-controllable and half-controllable rectifier and free-wheeling diodes applications.
- Hermetic metal case with glass insulator
- Cathode to stud
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.55V
Diode Case Style
E8
Operating Temperature Max
180°C
Diode Mounting
Stud
Average Forward Current
25A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
375A
Product Range
SKR 26 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008278
Product traceability