Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKR26/04
Order Code9564470
Product RangeSKR 26 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKR26/04
Order Code9564470
Product RangeSKR 26 Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current25A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleE8
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current375A
Diode MountingStud
Product RangeSKR 26 Series
Alternatives for SKR26/04
1 Product Found
Product Overview
The SKR26/04 is a Stud Rectifier Diode with reverse voltages up to 400V. It is suitable for all-purpose mean power rectifier diodes, cooling via heat-sinks, non-controllable and half-controllable rectifier and free-wheeling diodes applications.
- Hermetic metal case with glass insulator
- Cathode to stud
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.55V
Diode Case Style
E8
Operating Temperature Max
180°C
Diode Mounting
Stud
Average Forward Current
25A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
375A
Product Range
SKR 26 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability