Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €189.760 |
5+ | €178.860 |
10+ | €167.260 |
Price for:Each
Minimum: 1
Multiple: 1
€189.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM100GB125DN
Order Code2423681
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationHalf Bridge
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)3.3V
Collector Emitter Saturation Voltage3.3V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins7Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Ultrafast]
Transistor MountingPanel
Product Range-
Product Overview
The SKM100GB125DN is a 1200V N-channel Ultra Fast IGBT Module with fast and soft inverse CAL diodes. This transistor is ideal for resonant inverters up to 100kHz and Electronic welders as well inductive heating.
- Low inductance
- Short tail current with low temperature dependence
- High short circuit capability
- Isolated copper baseplate using DCB (Direct Copper Bonding) technology
- Large clearance (10mm) and creepage distances (20mm)
Applications
Power Management, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device however ESD packaging is not necessary. Due to technical requirements, component may contain dangerous substances.
Technical Specifications
Transistor Polarity
Dual N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
3.3V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
IGBT Configuration
Half Bridge
DC Collector Current
100A
Collector Emitter Saturation Voltage
3.3V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
No. of Pins
7Pins
IGBT Technology
NPT IGBT [Ultrafast]
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability