Print Page
8 In Stock
8 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.540 |
5+ | €51.720 |
10+ | €45.650 |
50+ | €43.550 |
Price for:Each
Minimum: 1
Multiple: 1
€57.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 82/12
Order Code2301716
Product RangeSKD
Also Known As07913120
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current80A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.6V
Bridge Rectifier MountingPanel Mount
Forward Surge Current750A
Operating Temperature Max150°C
Product RangeSKD
Product Overview
The SKD82/12 is a 5-pin three-phase Power Bridge Rectifier Diode with robust plastic case with screw terminals. It is suitable for three phase rectifiers for power supplies, input rectifiers for variable frequency drives, rectifiers for DC motor field supplies and battery charger rectifier applications.
- High surge currents
- Easy chassis mounting
- Large, isolated base plate
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
80A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.6V
Forward Surge Current
750A
Product Range
SKD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
Product traceability