Print Page
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
8+ | €59.200 |
Price for:Each
Minimum: 8
Multiple: 8
€473.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD6008
Order Code2301712
Product RangeSKD
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current92A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.6V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1kA
Operating Temperature Max125°C
Product RangeSKD
Product Overview
The SKD6008 is a 5-pin three-phase Power Bridge Rectifier Diode with robust plastic case with screw terminals. It is suitable for three phase rectifiers for power supplies, input rectifiers for variable frequency drives, rectifiers for DC motor field supplies and battery charger rectifier applications.
- High surge currents
- Easy chassis mounting
- Large, isolated base plate
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
92A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.6V
Forward Surge Current
1kA
Product Range
SKD
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability