Print Page
93 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.470 |
5+ | €19.470 |
10+ | €16.880 |
50+ | €14.980 |
100+ | €14.000 |
250+ | €13.720 |
Price for:Each
Minimum: 1
Multiple: 1
€25.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part No7275710
Order Code1761336
Product RangeSKD
Also Known As07275710
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current25A
Bridge Rectifier Case Style-
No. of Pins5Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max150°C
Product RangeSKD
Product Overview
The SKD 25/12 is a three phase power Bridge Rectifier with square plastic case, isolated base plate and fast-on connectors. High surge current and easy chassis mount. High surge current and easy chassis mount.
- 1200V Blocking voltage
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
25A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
-
Forward Voltage Max
2.2V
Forward Surge Current
370A
Product Range
SKD
Technical Docs (2)
Alternatives for 7275710
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability