Print Page
6 In Stock
7 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €149.990 |
5+ | €134.810 |
10+ | €118.990 |
Price for:Each
Minimum: 1
Multiple: 1
€149.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 110/16
Order Code2423621
Product RangeSKD
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current151A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.9V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.2kA
Operating Temperature Max150°C
Product RangeSKD
Product Overview
The SKD 110/16 is a SEMIPONT® 4 3-phase Power Bridge Rectifier with screw terminals, robust plastic case and a large isolated base plate. It is suitable for variable frequency drives, DC motor field supplies and battery charger.
- High surge current
- Easy chassis mounting
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
151A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.9V
Forward Surge Current
1.2kA
Product Range
SKD
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18