Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part No7238720
Order Code9401814
Product RangeSKB 25 Series
Also Known As07238720
Technical Datasheet
92 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.140 |
5+ | €16.160 |
10+ | €14.020 |
50+ | €12.440 |
100+ | €11.620 |
250+ | €11.390 |
Price for:Each
Minimum: 1
Multiple: 1
€21.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part No7238720
Order Code9401814
Product RangeSKB 25 Series
Also Known As07238720
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current17A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current320A
Operating Temperature Max150°C
Product RangeSKB 25 Series
Product Overview
The SKB2508 is a 4-pin single-phase Power Bridge Rectifier Diode with square plastic case with isolated metal base plate and fast-on connectors. It is suitable for rectifier for power supplies, input rectifier for variable frequency drives, rectifier for DC motor field supplies, battery charger rectifier applications.
- High surge current
- Easy chassis mounting
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
17A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.2V
Forward Surge Current
320A
Product Range
SKB 25 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability