Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €118.510 |
5+ | €90.950 |
10+ | €89.130 |
Price for:Each
Minimum: 1
Multiple: 1
€118.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoP3/180B
Order Code1095607
Technical Datasheet
Thermal Resistance0.39°C/W
Packages CooledIGBT Power Module
External Width - Metric125mm
External Height - Metric135mm
External Length - Metric180mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.92"
External Height - Imperial5.31"
External Length - Imperial7.09"
External Diameter - Imperial-
Product Range-
Product Overview
The P3/180B is a Heat Sink made of aluminium suitable for isolated power modules.
- Integrated rails allow for easy mounting of the modules
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0.39°C/W
External Width - Metric
125mm
External Length - Metric
180mm
Heat Sink Material
Aluminium
External Height - Imperial
5.31"
External Diameter - Imperial
-
Packages Cooled
IGBT Power Module
External Height - Metric
135mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
7.09"
Product Range
-
Technical Docs (1)
Alternatives for P3/180B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3