Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoCPH3225A-2K
Order Code3534626
Product RangeCPH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.837 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€1,674.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoCPH3225A-2K
Order Code3534626
Product RangeCPH Series
Technical Datasheet
Capacitance11000µF
Voltage(DC)3.3V
Capacitor TerminalsSolder
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package1210 [3225 Metric]
Capacitor MountingSurface Mount
ESR-
Product Diameter-
Product Length3.2mm
Product Width2.5mm
Product Height0.9mm
Product RangeCPH Series
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
11000µF
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
1210 [3225 Metric]
ESR
-
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-20°C
Qualification
-
SVHC
To Be Advised
Voltage(DC)
3.3V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
2.5mm
Product Range
CPH Series
Operating Temperature Max
60°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
UN Hazard Code:3090