Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEGGER
Manufacturer Part No8.08.93 J-LINK EDU MINI CLASSROOM PACK
Order Code3106579
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEGGER
Manufacturer Part No8.08.93 J-LINK EDU MINI CLASSROOM PACK
Order Code3106579
Technical Datasheet
IC Product TypeDebugger / Programmer
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/R4/R5/M0/M1/M3/M4/M7/M23/M33
Kit Contents8.08.91 Twelve J-Link EDU Mini Units
FeaturesAutomatic Core Recognition, Fully Plug/Play Compatible, Support for Adaptive Clocking
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 8.08.93 J-LINK EDU MINI CLASSROOM PACK
1 Product Found
Product Overview
- J-Link EDU mini classroom pack includes twelve J-Link EDU mini unit
- Complete educational development environment
- J-Link EDU offered in a reduced form factor with support for Cortex-M devices
Contents
J-Link EDU mini, programmer, J-Link EDU Mini, .05" 20-pin ribbon cable, .05" 10-pin ribbon cable, micro USB cable.
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
ARM
Kit Contents
8.08.91 Twelve J-Link EDU Mini Units
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/R4/R5/M0/M1/M3/M4/M7/M23/M33
Features
Automatic Core Recognition, Fully Plug/Play Compatible, Support for Adaptive Clocking
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2