Product Information
Product Overview
The 8.08.90 is a J-Link EDU JTAG emulator for educational purpose. The J-Link EDU is a new package for educational purpose, which includes J-Link with a license for unlimited flash breakpoints. This offer includes free use of unlimited flash breakpoints. The only limitation is that it may not be used to develop a product. The J-Link EDU is natively supported by IAR EWARM, KEIL µVision, Rowley Crossworks and CodeSourcery G++. Via GDB-Server, the supported tool chains also include Atollic True Studio, Yagarto and other GDB based or compatible development environments. The unlimited flash breakpoints option allows the user to set an unlimited number of breakpoints within a device's internal flash memory. Debugging limitations inherited by the number of hardware breakpoints (2 on ARM7/9, 4 on Cortex-M0 and typically 6 on Cortex-M3) are completely removed.
- Used for non profit educational purposes, any other use of the J-Link EDU is prohibited and illegal
- Its for private persons, colleges, schools, universities and NPOs for educational purposes only
- It is not sold to companies
Applications
Embedded Design & Development
Contents
J-Link EDU, Ribbon cable, USB cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB JTAG Emulator
ARM
Emulator, Ribbon Cable, USB Cable
-
-
-
Inexpensive J-Link for Educational Purpose
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate