Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEGGER
Manufacturer Part No8.06.05 10-PIN NEEDLE ADAPTER
Order Code2098538
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €132.780 |
Price for:Each
Minimum: 1
Multiple: 1
€132.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.06.05 10-PIN NEEDLE ADAPTER
Order Code2098538
Technical Datasheet
Accessory TypeNeedle Adapter
For Use WithJ-Link / Flasher to PCB's
FeaturesJ-Link Adapter Designed to Connect J-Link to PCB, 10 pin JTAG to 10 Pin Needle Connector
Product Range-
Product Overview
8.06.05 10-PIN NEEDLE ADAPTER is a 10-pin needle adapter. The 10-pin needle Adapter has been designed to connect J-Link or Flasher to a PCB which does not come with a mating connector or programming header. The designed pattern with 3 locating pins ensures that the adapter can only be connected in one way. The needle adapter allows manufacturers to save costs and space on their PCBs since there is no need to provide the PCB with additional connectors. It adapts from the standard 20-pin 0.1'' connector to a 10-pin needle connector.
- No additional connector required on your PCB
- Very small footprint
- High reliability spring pins for secure connections
- Designed with 3 locating pins, so the adapter cannot be connected the wrong way
- No external power supply required
Technical Specifications
Accessory Type
Needle Adapter
Features
J-Link Adapter Designed to Connect J-Link to PCB, 10 pin JTAG to 10 Pin Needle Connector
For Use With
J-Link / Flasher to PCB's
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03