Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM7202
Order Code3527939
Product Range720X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €115.000 |
Price for:Each
Minimum: 1
Multiple: 1
€115.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM7202
Order Code3527939
Product Range720X Series
Technical Datasheet
DMM FunctionsAC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range720X Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
720X series compact, robust and accurate TRMS AC digital multimeter offers TRMS AC measurement with a crest factor up to 3. All types of signals can be measured with excellent accuracy.
- Voltage measurements up to 600VAC and 600VDC
- Frequency and capacitance measurement
- Resistance measurements up to 40Mohms
- Continuity test with buzzer, voltage detector (non contact)
- Peak-hold and relative mode, protective rubber holster with magnet
- 3 digits 3/4, 6000 counts LCD display
- CAT III 600V rated, powered by 2 x 1.5V AAA batteries
- Dimension is 77 x 148 x 45mm (with holster), weight is 320g (with holster), warranty is 1 year
Contents
TRMS AC digital multimeter, Batteries, 1 set of safety test leads, Manual, Rubber holster.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (07-Nov-2024)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
40Mohm
Product Range
720X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5