Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €149.000 |
Price for:Each
Minimum: 1
Multiple: 1
€149.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoMW3010B
Order Code4543879
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max600A
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max6Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max27mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MW3010B is a clamp meter. It is an essential tool for electrical professionals and maintenance technicians. Designed to measure AC currents up to 600A with TRMS accuracy, it ensures precise readings even on non-sinusoidal signals. Robust and ergonomic, it offers additional features such as voltage measurement, continuity, and resistance, ensuring versatility and reliability for all electrical applications.
- AC current measurement up to 600A (TRMS), AC / DC voltage measurement up to 1000V (TRMS)
- Frequency measurement up to 10MHz, resistance measurement up to 60MΩ
- Capacitance measurement up to 100mF
- Diode testing, continuity test with buzzer
- Temperature measurement (with supplied type K thermocouple)
- Non-contact voltage detection (NCV), automatic range selection
- 6000 counts display, backlit LCD screen
- Automatic shutdown after inactivity, inrush current capture mode, HOLD function
- Safety : CAT IV 600V - CAT III 1000V
- Dimension is 220mm x 75mm x 35mm, 1 year warranty
Contents
Clamp meter, Carrying case, Test leads with tip probes, User manual, Batteries, Type K thermocouple with banana connectors.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
6Mohm
Range Selection
Auto
Jaw Opening Max
27mm
SVHC
No SVHC (07-Nov-2024)
Current Measure AC Max
600A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43