Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
7 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.210 |
Price for:Each
Minimum: 1
Multiple: 1
€9.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No109020041
Order Code4007838
Technical Datasheet
Accessory TypeADC W/ Programmable Amplifier Gain Board
For Use WithArduino, Raspberry Pi & ArduPy Board
Product Range-
Product Overview
Grove - 4 Channel 16-bit ADC (ADS1115) is a 4-channel 16-bit high-resolution, low-power ADC chip with PGA (programmable gain amplifier) function. The PGA allows it to measure input voltages from ±256 mV to ±6.144 V, thus greatly expanding its application scenarios.
- Wide supply range from 2.0V to 5.5V, support 3.3/5V system
- Programmable data rate is 8 SPS to 860 SPS
- Internal Programmable Gain: x16 with Internal low-drift voltage reference and oscillator
- Built-in PGA is gain-adjustable and can be controlled by software
- 4 single-ended inputs or 2 differential Inputs
- Input voltage is 3.3V / 5V
Technical Specifications
Accessory Type
ADC W/ Programmable Amplifier Gain Board
Product Range
-
For Use With
Arduino, Raspberry Pi & ArduPy Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013